Filter Your Search
1 - 2 of 2 results
|
LTC1872ES6#TRPBF
Analog Devices Inc
|
$3.3422 Buy | No | Yes | Active | 4.2 V | 9.8 V | 2.5 V | 1 A | YES | BOOST | 650 kHz | SWITCHING CONTROLLER | CURRENT-MODE | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.95 mm | 1.45 mm | ANALOG DEVICES INC | PLASTIC, SOT-23, 6 PIN | 6 | 05-08-1636 | compliant | Analog Devices | |||||
![]() |
LTC1872ES6#TRPBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 4.2 V | 9.8 V | 2.5 V | 1 A | YES | BOOST | 650 kHz | SWITCHING CONTROLLER | CURRENT-MODE | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.95 mm | 1.45 mm | LINEAR TECHNOLOGY CORP | PLASTIC, SOT-23, 6 PIN | 6 | S6 | compliant | SOT | EAR99 | 8542.39.00.01 |