Filter Your Search
1 - 3 of 3 results
|
LTC1871IMS#TRPBF
Analog Devices Inc
|
$4.7535 | No | Yes | Active | 5 V | 36 V | 2.5 V | YES | BUCK-BOOST | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE SKIP MODE | 1 | CMOS | AUTOMOTIVE | S-PDSO-G10 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | 10 | 05-08-1661 | compliant | Analog Devices | |||||||
![]() |
LTC1871IMS#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 36 V | 2.5 V | 50 mA | YES | SINGLE | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | S-PDSO-G10 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | 10 | MS | compliant | MSOP | LEAD FREE, PLASTIC, MSOP-10 | EAR99 | 8542.39.00.01 | ||||
![]() |
LTC1871IMS#TRPBF-1
Linear Technology
|
Check for Price | Yes | Active | LINEAR TECHNOLOGY CORP | 10 | unknown | MSOP | LEAD FREE, PLASTIC, MSOP-10 |