Parametric results for: LTC1851CFW#TRPBF under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc1851cfwtrpbf
Select parts from the table below to compare.
Compare
Compare
LTC1851CFW#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 5 V 2.048 V 8 0.0244 % 12 1.25 MHz 650 ns YES ADC, SUCCESSIVE APPROXIMATION -2.048 V 1 BINARY, 2'S COMPLEMENT BINARY SAMPLE COMMERCIAL PARALLEL, WORD R-PDSO-G48 Not Qualified e3 1 70 °C 260 30 48 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 500 µm DUAL 6.1 mm 1.2 mm 12.5 mm ANALOG DEVICES INC 6.10 MM, PLASTIC, TSSOP-48 48 05-08-1651 compliant Analog Devices
LTC1851CFW#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 5 V 2.048 V 8 0.0244 % 12 1.25 MHz 650 ns YES ADC, SUCCESSIVE APPROXIMATION -2.048 V 1 BINARY, 2'S COMPLEMENT BINARY SAMPLE COMMERCIAL PARALLEL, WORD R-PDSO-G48 Not Qualified e3 1 70 °C 260 30 48 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 500 µm DUAL 6.1 mm 1.2 mm 12.5 mm LINEAR TECHNOLOGY CORP 6.10 MM, PLASTIC, TSSOP-48 48 FW compliant TSSOP 8542.39.00.01