Parametric results for: LTC1759CG#TRPBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc1759cgtrpbf
Select parts from the table below to compare.
Compare
Compare
LTC1759CG#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 18 V 24 V 11 V 200 mA YES PUSH-PULL 230 kHz BATTERY CHARGE CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS COMMERCIAL R-PDSO-G36 e3 Not Qualified 1 70 °C 260 30 36 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 5.3 mm 12.8 mm 2 mm ANALOG DEVICES INC 0.209 INCH, PLASTIC, SSOP-36 36 05-08-1640 (G36) compliant Analog Devices
LTC1759CG#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 18 V 24 V 11 V 200 mA 20 mA YES PUSH-PULL 230 kHz BATTERY CHARGE CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS COMMERCIAL R-PDSO-G36 e3 Not Qualified 1 70 °C 260 30 36 PLASTIC/EPOXY SSOP SSOP36,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 5.3 mm 12.8 mm 2 mm LINEAR TECHNOLOGY CORP 0.209 INCH, PLASTIC, SSOP-36 36 G compliant SSOP EAR99 8542.39.00.01