Parametric results for: LTC1704EGN#TRPBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc1704egntrpbf
Select parts from the table below to compare.
Compare
Compare
LTC1704EGN#TRPBF
Linear Technology
Check for Price Yes Transferred 5 V 5.5 V 3.15 V 5 A YES PUSH-PULL 650 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BICMOS COMMERCIAL R-PDSO-G16 e3 Not Qualified 1 70 °C 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES MATTE TIN GULL WING 635 µm DUAL 3.899 mm 4.8895 mm 1.727 mm LINEAR TECHNOLOGY CORP SSOP 0.150 INCH, PLASTIC, SSOP-16 16 GN compliant EAR99 8542.39.00.01
LTC1704EGN#TRPBF
Analog Devices Inc
Check for Price No Yes Active 5 V 5.5 V 3.15 V 5 A YES PUSH-PULL 650 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BICMOS COMMERCIAL R-PDSO-G16 e3 Not Qualified 1 70 °C 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 635 µm DUAL 3.899 mm 4.8895 mm 1.727 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SSOP-16 16 05-08-1641 (GN16) compliant