Parametric results for: LTC1704EGN#PBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc1704egnpbf
Select parts from the table below to compare.
Compare
Compare
LTC1704EGN#PBF
Linear Technology
Check for Price Yes Transferred 5 V 5.5 V 3.15 V 5 A YES PUSH-PULL 650 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BICMOS COMMERCIAL R-PDSO-G16 e3 Not Qualified 1 70 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 635 µm DUAL 3.899 mm 4.8895 mm 1.727 mm LINEAR TECHNOLOGY CORP SSOP 0.150 INCH, PLASTIC, SSOP-16 16 GN compliant EAR99 8542.39.00.01
LTC1704EGN#PBF
Analog Devices Inc
Check for Price No Yes Active 5 V 5.5 V 3.15 V 5 A YES PUSH-PULL 650 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BICMOS COMMERCIAL R-PDSO-G16 e3 Not Qualified 1 70 °C 260 30 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 635 µm DUAL 3.899 mm 4.8895 mm 1.727 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SSOP-16 16 05-08-1641 (GN16) compliant