Parametric results for: LTC1701ES5-TRPBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc1701es5trpbf
Select parts from the table below to compare.
Compare
Compare
LTC1701ES5#TRPBF
Linear Technology
Check for Price Yes Transferred 3.3 V 5.5 V 2.5 V 1.1 A YES BUCK 1 MHz SWITCHING REGULATOR CURRENT-MODE CONSTANT OFF TIME 1 CMOS INDUSTRIAL R-PDSO-G5 e3 Not Qualified 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.625 mm 2.95 mm 1.45 mm LINEAR TECHNOLOGY CORP SOT PLASTIC, SOT-23, 5 PIN 5 S5 compliant EAR99 8542.39.00.01
LTC1701ES5#TRPBF
Analog Devices Inc
Check for Price No Yes Active 3.3 V 5.5 V 2.5 V 1.1 A YES BUCK 1 MHz SWITCHING REGULATOR CURRENT-MODE CONSTANT OFF TIME 1 CMOS INDUSTRIAL R-PDSO-G5 e3 Not Qualified 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.625 mm 2.95 mm 1.45 mm ANALOG DEVICES INC PLASTIC, SOT-23, 5 PIN 5 05-08-1635 compliant Analog Devices