Filter Your Search
1 - 10 of 12 results
![]() |
LTC1701ES5#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3.3 V | 5.5 V | 2.5 V | 1.1 A | YES | BUCK | 1 MHz | SWITCHING REGULATOR | CURRENT-MODE | CONSTANT OFF TIME | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.95 mm | 1.45 mm | LINEAR TECHNOLOGY CORP | SOT | PLASTIC, SOT-23, 5 PIN | 5 | S5 | compliant | EAR99 | 8542.39.00.01 | |||||
|
LTC1701ES5#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 3.3 V | 5.5 V | 2.5 V | 1.1 A | YES | BUCK | 1 MHz | SWITCHING REGULATOR | CURRENT-MODE | CONSTANT OFF TIME | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.95 mm | 1.45 mm | ANALOG DEVICES INC | LSSOP, | 5 | 05-08-1635 | compliant | |||||||
|
LTC1701ES5#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.3 V | 5.5 V | 2.5 V | 1.1 A | YES | BUCK | 1 MHz | SWITCHING REGULATOR | CURRENT-MODE | CONSTANT OFF TIME | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.95 mm | 1.45 mm | ANALOG DEVICES INC | PLASTIC, SOT-23, 5 PIN | 5 | 05-08-1635 | compliant | Analog Devices | ||||||
|
LTC1701ES5#TR
Analog Devices Inc
|
Check for Price | No | Active | 3.3 V | 5.5 V | 2.5 V | 1.1 A | YES | BUCK | 1 MHz | SWITCHING REGULATOR | CURRENT-MODE | CONSTANT OFF TIME | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 235 | 20 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.95 mm | 1.45 mm | ANALOG DEVICES INC | PLASTIC, SOT-23, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
![]() |
LTC1701ES5#TRMPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3.3 V | 5.5 V | 2.5 V | 1.1 A | YES | BUCK | 1 MHz | SWITCHING REGULATOR | CURRENT-MODE | CONSTANT OFF TIME | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.95 mm | 1.45 mm | LINEAR TECHNOLOGY CORP | SOT | PLASTIC, SOT-23, 5 PIN | 5 | S5 | compliant | EAR99 | 8542.39.00.01 | |||||
|
LTC1701ES5#TRM
Analog Devices Inc
|
Check for Price | No | Active | 3.3 V | 5.5 V | 2.5 V | 1.1 A | YES | BUCK | 1 MHz | SWITCHING REGULATOR | CURRENT-MODE | CONSTANT OFF TIME | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.95 mm | 1.45 mm | ANALOG DEVICES INC | LSSOP, | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LTC1701ES5#TRMPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.3 V | 5.5 V | 2.5 V | 1.1 A | YES | BUCK | 1 MHz | SWITCHING REGULATOR | CURRENT-MODE | CONSTANT OFF TIME | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.95 mm | 1.45 mm | ANALOG DEVICES INC | PLASTIC, SOT-23, 5 PIN | 5 | 05-08-1635 | compliant | Analog Devices | ||||||
![]() |
LTC1701ES5
Linear Technology
|
Check for Price | No | Transferred | 3.3 V | 5.5 V | 2.5 V | 1.1 A | YES | BUCK | 1 MHz | SWITCHING REGULATOR | CURRENT-MODE | CONSTANT OFF TIME | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.95 mm | 1.45 mm | LINEAR TECHNOLOGY CORP | SOT | PLASTIC, SOT-23, 5 PIN | 5 | S5 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
![]() |
LTC1701ES5#TRM
Linear Technology
|
Check for Price | No | Transferred | 3.3 V | 5.5 V | 2.5 V | 1.1 A | YES | BUCK | 1 MHz | SWITCHING REGULATOR | CURRENT-MODE | CONSTANT OFF TIME | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.95 mm | 1.45 mm | LINEAR TECHNOLOGY CORP | SOT | LSSOP, | 5 | S5 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
![]() |
LTC1701ES5#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 3.3 V | 5.5 V | 2.5 V | 1.1 A | YES | BUCK | 1 MHz | SWITCHING REGULATOR | CURRENT-MODE | CONSTANT OFF TIME | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.95 mm | 1.45 mm | LINEAR TECHNOLOGY CORP | SOT | LSSOP, TSOP5/6,.11,37 | 5 | S5 | compliant | EAR99 | 8542.39.00.01 |