Parametric results for: LTC1685CS8 under Line Driver or Receivers

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: ltc1685cs8
Select parts from the table below to compare.
Compare
Compare
LTC1685CS8#PBF
Analog Devices Inc
$6.2784 Buy No Yes Active 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 22 ns LINE TRANSCEIVER CMOS YES EIA-422; EIA-485 1 22 ns 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.905 mm 1.752 mm 3.899 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SOP-8 8 05-08-1610 (S8) compliant Analog Devices
LTC1685CS8
Linear Technology
Check for Price Buy No Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 22 ns LINE TRANSCEIVER CMOS YES 1 µA EIA-422; EIA-485 1 1.5 V 4 mA 22 ns 12 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G8 Not Qualified e0 1 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 4.905 mm 1.752 mm 3.899 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SOP-8 8 S8 not_compliant SOIC EAR99 8542.39.00.01
LTC1685CS8#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 22 ns LINE TRANSCEIVER CMOS YES 1 µA EIA-422; EIA-485 1 1.5 V 4 mA 22 ns 12 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.905 mm 1.752 mm 3.899 mm LINEAR TECHNOLOGY CORP 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 S8 compliant SOIC EAR99 8542.39.00.01
LTC1685CS8
Analog Devices Inc
Check for Price Buy No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 22 ns LINE TRANSCEIVER CMOS YES EIA-422; EIA-485 1 22 ns 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G8 Not Qualified e0 1 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 4.905 mm 1.752 mm 3.899 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SOP-8 not_compliant Analog Devices EAR99 8542.39.00.01
LTC1685CS8#TR
Linear Technology
Check for Price Buy No Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 22 ns LINE TRANSCEIVER CMOS YES 1 µA EIA-422; EIA-485 1 1.5 V 4 mA 22 ns 12 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G8 Not Qualified e0 1 70 °C 235 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 4.905 mm 1.752 mm 3.899 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SOP-8 8 S8 not_compliant SOIC EAR99 8542.39.00.01
LTC1685CS8#PBF
Linear Technology
Check for Price Buy Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 22 ns LINE TRANSCEIVER CMOS YES 1 µA EIA-422; EIA-485 1 1.5 V 4 mA 22 ns 12 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.905 mm 1.752 mm 3.899 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SOP-8 8 S8 compliant SOIC EAR99 8542.39.00.01
LTC1685CS8#TR
Analog Devices Inc
Check for Price Buy No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 22 ns LINE TRANSCEIVER CMOS YES EIA-422; EIA-485 1 22 ns 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G8 Not Qualified e0 1 70 °C 235 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 4.905 mm 1.752 mm 3.899 mm ANALOG DEVICES INC SOP, not_compliant Analog Devices EAR99 8542.39.00.01
LTC1685CS8#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 22 ns LINE TRANSCEIVER CMOS YES EIA-422; EIA-485 1 22 ns 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.905 mm 1.752 mm 3.899 mm ANALOG DEVICES INC 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 05-08-1610 (S8) compliant Analog Devices