Parametric results for: LTC1662CN8#PBF under Digital to Analog Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc1662cn8pbf
Select parts from the table below to compare.
Compare
Compare
LTC1662CN8#PBF
Analog Devices Inc
Check for Price No Yes Active 3 V 5.494 V 0.3906 % 10 NO D/A CONVERTER BINARY SERIAL 1 750 µs CMOS COMMERCIAL R-PDIP-T8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 3.937 mm 10.16 mm ANALOG DEVICES INC 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 8 05-08-1510 (N8) compliant EAR99 8542.39.00.01 Analog Devices
LTC1662CN8#PBF
Linear Technology
Check for Price Yes Transferred 3 V 0.3906 % 10 NO D/A CONVERTER BINARY SERIAL 1 750 µs 5.5 µA CMOS COMMERCIAL R-PDIP-T8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 3.937 mm 10.16 mm LINEAR TECHNOLOGY CORP 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 8 N compliant 8542.39.00.01 DIP