Parametric results for: LTC1661IN8#PBF under Digital to Analog Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc1661in8pbf
Select parts from the table below to compare.
Compare
Compare
LTC1661IN8#PBF
Analog Devices Inc
Check for Price No Yes Active 5 V 5.5 V 0.1953 % 10 NO D/A CONVERTER BINARY SERIAL 2 30 µs CMOS INDUSTRIAL R-PDIP-T8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 3.937 mm 10.16 mm ANALOG DEVICES INC 8 05-08-1510 (N8) compliant EAR99 8542.39.00.01 Analog Devices
LTC1661IN8#PBF
Linear Technology
Check for Price Yes Transferred 5 V 5.5 V 0.1953 % 10 NO D/A CONVERTER BINARY SERIAL 2 30 µs 195 µA CMOS INDUSTRIAL R-PDIP-T8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 3.937 mm 10.16 mm LINEAR TECHNOLOGY CORP 8 N compliant 8542.39.00.01 DIP DIP-8