Filter Your Search
1 - 2 of 2 results
|
LTC1661CN8#PBF
Analog Devices Inc
|
$3.3831 | No | Yes | Active | 5 V | 5.5 V | 0.1953 % | 10 | NO | D/A CONVERTER | BINARY | SERIAL | 2 | 30 µs | CMOS | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | 10.16 mm | ANALOG DEVICES INC | 8 | 05-08-1510 (N8) | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||
![]() |
LTC1661CN8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 5.5 V | 0.1953 % | 10 | NO | D/A CONVERTER | BINARY | SERIAL | 2 | 30 µs | 195 µA | CMOS | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | 10.16 mm | LINEAR TECHNOLOGY CORP | 8 | N | compliant | 8542.39.00.01 | DIP | DIP-8 |