Filter Your Search
1 - 2 of 2 results
|
LTC1660CN#PBF
Analog Devices Inc
|
$10.7639 | No | Yes | Active | 3 V | 5.494 V | 0.2441 % | 10 | NO | D/A CONVERTER | BINARY | SERIAL | 8 | 30 µs | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-16 | 16 | 05-08-1510 (N16) | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||
![]() |
LTC1660CN#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 3 V | 0.2441 % | 10 | NO | D/A CONVERTER | BINARY | SERIAL | 8 | 30 µs | 730 µA | CMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, DIP-16 | 16 | N | compliant | 8542.39.00.01 | DIP |