Parametric results for: LTC1643ALCGN#PBF under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc1643alcgnpbf
Select parts from the table below to compare.
Compare
Compare
LTC1643ALCGN#PBF
Analog Devices Inc
$6.0548 No Yes Active 12 V 11.4 V 12.6 V 4 YES YES IT ALSO REQUIRES A -12V SUPPLY HOT SWAP CONTROLLER 1 CMOS COMMERCIAL R-PDSO-G16 e3 Not Qualified 1 70 °C 260 30 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 635 µm DUAL 3.899 mm 4.8895 mm 1.727 mm ANALOG DEVICES INC 16 05-08-1641 (GN16) compliant Analog Devices
LTC1643ALCGN#PBF
Linear Technology
Check for Price Yes Transferred 12 V 11.4 V 12.6 V 8 mA 4 YES YES IT ALSO REQUIRES A -12V SUPPLY HOT SWAP CONTROLLER -12 V 1 CMOS COMMERCIAL R-PDSO-G16 e3 Not Qualified 1 70 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 635 µm DUAL 3.899 mm 4.8895 mm 1.727 mm LINEAR TECHNOLOGY CORP 16 GN compliant SSOP 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 EAR99 8542.39.00.01