Parametric results for: LTC1628CG-PG-PBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc1628cgpgpbf
Select parts from the table below to compare.
Compare
Compare
LTC1628CG-PG#PBF
Analog Devices Inc
$8.5796 Buy No Yes Active 15 V 36 V 3.5 V 3 A YES PHASE-SHIFT 360 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS OTHER R-PDSO-G28 e3 Not Qualified 1 85 °C 260 30 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 5.3 mm 10.2 mm 2 mm ANALOG DEVICES INC 0.209 INCH, PLASTIC, SSOP-28 28 05-08-1640 (G28) compliant Analog Devices
LTC1628CG-PG#PBF
Linear Technology
Check for Price Buy Yes Transferred 15 V 36 V 3.5 V 3 A YES PHASE-SHIFT 360 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS OTHER R-PDSO-G28 e3 Not Qualified 1 85 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 5.3 mm 10.2 mm 2 mm LINEAR TECHNOLOGY CORP 0.209 INCH, PLASTIC, SSOP-28 28 G compliant SSOP EAR99 8542.39.00.01