Parametric results for: LTC1625IGN under Switching Regulator or Controllers

Filter Your Search

1 - 10 of 10 results

|
-
Manufacturer Part Number: ltc1625ign
Select parts from the table below to compare.
Compare
Compare
LTC1625IGN#PBF
Analog Devices Inc
$10.7169 No Yes Active 15 V 36 V 3.7 V 1.19 V 36 V 2 A YES BUCK 165 kHz SWITCHING CONTROLLER CURRENT-MODE 1 CMOS INDUSTRIAL R-PDSO-G16 e3 Not Qualified 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 635 µm DUAL 3.899 mm 4.8895 mm 1.727 mm ANALOG DEVICES INC SSOP-16 16 05-08-1641 (GN16) compliant Analog Devices
LTC1625IGN#TR
Linear Technology
Check for Price No Transferred 15 V 36 V 3.7 V 1.19 V 36 V 2 A YES BUCK 165 kHz SWITCHING CONTROLLER CURRENT-MODE 1 CMOS INDUSTRIAL R-PDSO-G16 e0 Not Qualified 1 85 °C -40 °C 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN LEAD GULL WING 635 µm DUAL 3.899 mm 4.8895 mm 1.727 mm LINEAR TECHNOLOGY CORP SSOP, SSOP16,.25 16 GN not_compliant SSOP EAR99 8542.39.00.01
LTC1625IGN
Linear Technology
Check for Price No Transferred 15 V 36 V 3.7 V 1.19 V 36 V 2 A YES BUCK 165 kHz SWITCHING CONTROLLER CURRENT-MODE 1 CMOS INDUSTRIAL R-PDSO-G16 e0 Not Qualified 1 85 °C -40 °C 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN LEAD GULL WING 635 µm DUAL 3.899 mm 4.8895 mm 1.727 mm LINEAR TECHNOLOGY CORP SSOP-16 16 GN not_compliant SSOP EAR99 8542.39.00.01
LTC1625IGN#TRPBF
Analog Devices Inc
Check for Price No Yes Active 15 V 36 V 3.7 V 1.19 V 36 V 2 A YES BUCK 165 kHz SWITCHING CONTROLLER CURRENT-MODE 1 CMOS INDUSTRIAL R-PDSO-G16 e3 Not Qualified 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 635 µm DUAL 3.899 mm 4.8895 mm 1.727 mm ANALOG DEVICES INC SSOP-16 16 05-08-1641 (GN16) compliant Analog Devices
LTC1625IGN#TRMPBF
Linear Technology
Check for Price Yes Transferred SWITCHING CONTROLLER LINEAR TECHNOLOGY CORP , compliant EAR99 8542.39.00.01
LTC1625IGN
Analog Devices Inc
Check for Price No Obsolete 15 V 36 V 3.7 V 1.19 V 36 V 2 A YES BUCK 165 kHz SWITCHING REGULATOR CURRENT-MODE 1 CMOS INDUSTRIAL R-PDSO-G16 e0 Not Qualified 1 85 °C -40 °C 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL 3.899 mm 4.8895 mm 1.727 mm ANALOG DEVICES INC not_compliant EAR99 8542.39.00.01
LTC1625IGN#TR
Analog Devices Inc
Check for Price No Obsolete 15 V 36 V 3.7 V 1.19 V 36 V 2 A YES BUCK 165 kHz SWITCHING CONTROLLER CURRENT-MODE 1 CMOS INDUSTRIAL R-PDSO-G16 e0 Not Qualified 1 85 °C -40 °C 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL 3.899 mm 4.8895 mm 1.727 mm ANALOG DEVICES INC SSOP, SSOP16,.25 not_compliant EAR99 8542.39.00.01
LTC1625IGN#TRPBF
Linear Technology
Check for Price Yes Transferred 15 V 36 V 3.7 V 1.19 V 36 V 2 A YES BUCK 165 kHz SWITCHING CONTROLLER CURRENT-MODE 1 CMOS INDUSTRIAL R-PDSO-G16 e3 Not Qualified 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 635 µm DUAL 3.899 mm 4.8895 mm 1.727 mm LINEAR TECHNOLOGY CORP SSOP-16 16 GN compliant SSOP EAR99 8542.39.00.01
LTC1625IGN#TRMPBF
Analog Devices Inc
Check for Price Yes Obsolete 15 V 36 V 3.6 V 1.19 V 36 V 2 A YES BUCK 165 kHz SWITCHING CONTROLLER CURRENT-MODE 1 CMOS INDUSTRIAL R-PDSO-G16 e3 85 °C -40 °C 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 635 µm DUAL 3.899 mm 4.8895 mm 1.727 mm ANALOG DEVICES INC SSOP, SSOP16,.25 compliant EAR99 8542.39.00.01
LTC1625IGN#PBF
Linear Technology
Check for Price Yes Transferred 15 V 36 V 3.7 V 1.19 V 36 V 2 A YES BUCK 165 kHz SWITCHING CONTROLLER CURRENT-MODE 1 CMOS INDUSTRIAL R-PDSO-G16 e3 Not Qualified 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 635 µm DUAL 3.899 mm 4.8895 mm 1.727 mm LINEAR TECHNOLOGY CORP SSOP-16 16 GN compliant SSOP EAR99 8542.39.00.01