Filter Your Search
1 - 2 of 2 results
![]() |
LTC1608ACG#TRPBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 5 V | 2.5 V | 1 | 0.0031 % | 16 | 500 kHz | 1.8 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | -5 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | PARALLEL, WORD | R-PDSO-G36 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 36 | PLASTIC/EPOXY | SSOP | SSOP36,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 12.8 mm | LINEAR TECHNOLOGY CORP | SSOP | 5.30 MM, PLASTIC, SSOP-36 | 36 | G | compliant | 8542.39.00.01 | ||||
|
LTC1608ACG#TRPBF
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 5 V | 2.5 V | 1 | 0.0031 % | 16 | 500 kHz | 1.8 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | -5 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | COMMERCIAL | PARALLEL, WORD | R-PDSO-G36 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 36 | PLASTIC/EPOXY | SSOP | SSOP36,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 12.8 mm | ANALOG DEVICES INC | 5.30 MM, PLASTIC, SSOP-36 | 36 | 05-08-1640 (G36) | compliant | Analog Devices |