Filter Your Search
1 - 2 of 2 results
![]() |
LTC1606ACSW#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 10 V | 1 | 0.0031 % | 16 | 250 kHz | 2.5 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | BIPOLAR | COMMERCIAL | PARALLEL, 8 BITS, PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.493 mm | 2.642 mm | 17.89 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.300 INCH, PLASTIC, SO-28 | 28 | SW | compliant | 8542.39.00.01 | ||||
|
LTC1606ACSW#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 10 V | 1 | 0.0031 % | 16 | 250 kHz | 2.5 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | BIPOLAR | COMMERCIAL | PARALLEL, 8 BITS, PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.493 mm | 2.642 mm | 17.89 mm | ANALOG DEVICES INC | 28 | 05-08-1620 (SW28) | compliant | Analog Devices |