Parametric results for: LTC1605AIG#TRPBF under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc1605aigtrpbf
Select parts from the table below to compare.
Compare
Compare
LTC1605AIG#TRPBF
Analog Devices Inc
Check for Price No Yes Active 5 V 10 V 1 0.0031 % 16 100 kHz 8 µs YES ADC, SUCCESSIVE APPROXIMATION -10 V 1 2'S COMPLEMENT BINARY SAMPLE INDUSTRIAL PARALLEL, WORD R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5.3 mm 2 mm 10.2 mm ANALOG DEVICES INC 0.209 INCH, LEAD FREE, PLASTIC, SSOP-28 28 05-08-1640 (G28) compliant
LTC1605AIG#TRPBF
Linear Technology
Check for Price Yes Transferred 5 V 10 V 1 0.0031 % 16 100 kHz 8 µs YES ADC, SUCCESSIVE APPROXIMATION -10 V 1 2'S COMPLEMENT BINARY SAMPLE INDUSTRIAL PARALLEL, WORD R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5.3 mm 2 mm 10.2 mm LINEAR TECHNOLOGY CORP 0.209 INCH, LEAD FREE, PLASTIC, SSOP-28 28 G compliant SSOP 8542.39.00.01