Parametric results for: LTC1605ACN#PBF under Analog to Digital Converters

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ltc1605acnpbf
Select parts from the table below to compare.
Compare
Compare
LTC1605ACN#PBF
Linear Technology
Check for Price Yes Yes Obsolete 5 V 10 V 1 0.0031 % 16 6.25 kHz 8 µs NO ADC, SUCCESSIVE APPROXIMATION -10 V 1 BINARY SAMPLE CMOS COMMERCIAL PARALLEL, WORD R-PDIP-T28 Not Qualified e3 1 70 °C 260 30 28 PLASTIC/EPOXY DIP DIP28,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 3.937 mm LINEAR TECHNOLOGY CORP DIP DIP, DIP28,.3 28 compliant 8542.39.00.01