Filter Your Search
1 - 2 of 2 results
|
LTC1565-31IS8#PBF
Analog Devices Inc
|
$4.0473 Buy | No | Yes | Active | 5 V | LOWPASS | YES | 650 kHz | CAN ALSO BE OPERATED FROM +/-5V SUPPLY | CONTINUOUS TIME FILTER | 1 | 7 AND 0 | 11 V | 4.75 V | CMOS | INDUSTRIAL | BESSEL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | ||||||||
![]() |
LTC1565-31IS8#PBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 5 V | LOWPASS | YES | 650 kHz | CAN ALSO BE OPERATED FROM +/-5V SUPPLY | CONTINUOUS TIME FILTER | 1 | 7 AND 0 | 33 mA | 11 V | 4.75 V | CMOS | INDUSTRIAL | BESSEL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | 7TH | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SO-8 | 8 | S8 | compliant | SOIC | EAR99 | 8542.39.00.01 |