Parametric results for: LTC1562CG-2#TRPBF under Active Filters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc1562cg2trpbf
Select parts from the table below to compare.
Compare
Compare
LTC1562CG-2#TRPBF
Linear Technology
Check for Price Yes Transferred 5 V UNIVERSAL YES 20 kHz 300 kHz CONTINUOUS TIME FILTER -5.25 V -2.375 V -5 V 4 2 AND 0 30 mA 5.25 V 2.375 V CMOS COMMERCIAL RESISTOR PROGRAMMABLE R-PDSO-G20 e3 Not Qualified 1 70 °C 260 30 20 2ND PLASTIC/EPOXY SSOP SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 7.2 mm 2 mm 5.3 mm LINEAR TECHNOLOGY CORP SSOP PLASTIC, SSOP-20 20 G compliant EAR99 8542.39.00.01
LTC1562CG-2#TRPBF
Analog Devices Inc
Check for Price No Yes Active 5 V UNIVERSAL YES 20 kHz 300 kHz CONTINUOUS TIME FILTER -5.25 V -2.375 V -5 V 4 2 AND 0 5.25 V 2.375 V CMOS COMMERCIAL RESISTOR PROGRAMMABLE R-PDSO-G20 e3 Not Qualified 1 70 °C 260 30 20 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 7.2 mm 2 mm 5.3 mm ANALOG DEVICES INC PLASTIC, SSOP-20 20 05-08-1640 (G20) compliant Analog Devices