Parametric results for: LTC1543CG-PBF under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc1543cgpbf
Select parts from the table below to compare.
Compare
Compare
LTC1543CG#PBF
Analog Devices Inc
Check for Price No Yes Active 5 V DIFFERENTIAL SCHMITT TRIGGER 3 3 3 µs LINE TRANSCEIVER CMOS YES EIA-232; V.10; V.11; V.28; V.35; V.36; X... more 3 250 ns 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G28 Not Qualified e3 1 70 °C 260 30 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 10.2 mm 2 mm 5.3 mm ANALOG DEVICES INC 0.209 INCH, PLASTIC, SSOP-28 28 05-08-1640 (G28) compliant Analog Devices
LTC1543CG#PBF
Linear Technology
Check for Price Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 3 3 3 µs LINE TRANSCEIVER CMOS YES EIA-232; V.10; V.11; V.28; V.35; V.36; X... more 3 10 V 4 mA 250 ns 170 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G28 Not Qualified e3 1 70 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 10.2 mm 2 mm 5.3 mm LINEAR TECHNOLOGY CORP 0.209 INCH, PLASTIC, SSOP-28 28 G compliant SSOP EAR99 8542.39.00.01