Filter Your Search
1 - 2 of 2 results
|
LTC1542IS8#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 1.65 mV | 8 V/us | 1 nA | 15 µA | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 1 nA | NO | YES | NO | NO | NO | NO | 13 V | 12 | 10 | NO | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | ANALOG DEVICES INC | SOP-8 | 8 | 05-08-1610 (S8) | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
![]() |
LTC1542IS8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | LINEAR TECHNOLOGY CORP | SOP-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | SOIC |