Parametric results for: LTC1542IMS8-TRPBF under Other Signal Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc1542ims8trpbf
Select parts from the table below to compare.
Compare
Compare
LTC1542IMS8#TRPBF
Analog Devices Inc
Check for Price No Yes Active 3 V YES ANALOG CIRCUIT CMOS CAN ALSO OPERATE WITH 5V SUPPLY 1 12.6 V 2.5 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, MSOP-8 8 05-08-1660 compliant EAR99 8542.39.00.01 Analog Devices
LTC1542IMS8#TRPBF
Linear Technology
Check for Price Yes Transferred 3 V YES ANALOG CIRCUIT CMOS CAN ALSO OPERATE WITH 5V SUPPLY 1 12.6 V 2.5 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 255 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm LINEAR TECHNOLOGY CORP LEAD FREE, PLASTIC, MSOP-8 8 MS8 compliant 8542.39.00.01 MSOP