Filter Your Search
1 - 1 of 1 results
![]() |
LTC1542IMS8#PBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 3 V | YES | ANALOG CIRCUIT | CMOS | CAN ALSO OPERATE WITH 5V SUPPLY | 1 | 12.6 V | 2.5 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-8 | 8 | MS8 | compliant | 8542.39.00.01 |