Filter Your Search
1 - 2 of 2 results
|
LTC1536CMS8#TRPBF
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 3.3 V | 1 V | 7 V | 3 | YES | YES | MANUAL PUSHBUTTON RESET INPUT | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | COMMERCIAL | S-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-8 | 8 | 05-08-1660 | compliant | ||||||||
![]() |
LTC1536CMS8#TRPBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 3.3 V | 1 V | 7 V | 200 µA | +1.0,2.985,4.725V | 3 | YES | YES | MANUAL PUSHBUTTON RESET INPUT | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | COMMERCIAL | S-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | LEAD FREE, PLASTIC, MSOP-8 | 8 | MS8 | compliant | MSOP | EAR99 | 8542.39.00.01 |