Parametric results for: LTC1536CMS8#TR under Power Management Circuits

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ltc1536cms8tr
Select parts from the table below to compare.
Compare
Compare
LTC1536CMS8#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 3.3 V 1 V 7 V 3 YES YES MANUAL PUSHBUTTON RESET INPUT POWER SUPPLY SUPPORT CIRCUIT 1 CMOS COMMERCIAL S-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, MSOP-8 8 05-08-1660 compliant
LTC1536CMS8#TR
Linear Technology
Check for Price Buy No Transferred 3.3 V 1 V 7 V 200 µA +1.0,2.985,4.725V 3 YES YES MANUAL PUSHBUTTON RESET INPUT POWER SUPPLY SUPPORT CIRCUIT 1 CMOS COMMERCIAL S-PDSO-G8 e0 Not Qualified 1 70 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm LINEAR TECHNOLOGY CORP PLASTIC, MSOP-8 8 MS8 not_compliant MSOP EAR99 8542.39.00.01
LTC1536CMS8#TR
Analog Devices Inc
Check for Price Buy No Obsolete 3.3 V 1 V 7 V 3 YES YES MANUAL PUSHBUTTON RESET INPUT POWER SUPPLY SUPPORT CIRCUIT 1 CMOS COMMERCIAL S-PDSO-G8 e0 Not Qualified 1 70 °C 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm ANALOG DEVICES INC PLASTIC, MSOP-8 not_compliant EAR99 8542.39.00.01
LTC1536CMS8#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 3.3 V 1 V 7 V 200 µA +1.0,2.985,4.725V 3 YES YES MANUAL PUSHBUTTON RESET INPUT POWER SUPPLY SUPPORT CIRCUIT 1 CMOS COMMERCIAL S-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm LINEAR TECHNOLOGY CORP LEAD FREE, PLASTIC, MSOP-8 8 MS8 compliant MSOP EAR99 8542.39.00.01