Filter Your Search
1 - 2 of 2 results
|
LTC1530CS8-2.8#TRPBF
Analog Devices Inc
|
Check for Price | Yes | Active | 12 V | 13.2 V | YES | PUSH-PULL | 350 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOP, | compliant | EAR99 | 8542.39.00.01 | |||||
![]() |
LTC1530CS8-2.8#TRPBF
Linear Technology
|
Check for Price | Yes | Yes | Transferred | 12 V | 13.2 V | YES | PUSH-PULL | 350 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 |