Parametric results for: LTC1519IS under Line Driver or Receivers

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: ltc1519is
Select parts from the table below to compare.
Compare
Compare
LTC1519IS#PBF
Analog Devices Inc
$10.2016 Buy No Yes Active 5 V DIFFERENTIAL SCHMITT TRIGGER 4 LINE RECEIVER CMOS EIA-422; EIA-485 4 25 ns 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SO-16 16 05-08-1610 (S16) compliant Analog Devices
LTC1519IS#TR
Linear Technology
Check for Price Buy No Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 4 LINE RECEIVER CMOS EIA-422; EIA-485 4 25 ns 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm LINEAR TECHNOLOGY CORP SOP, 16 S not_compliant SOIC EAR99 8542.39.00.01
LTC1519IS#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 4 LINE RECEIVER CMOS EIA-422; EIA-485 4 25 ns 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SO-16 16 S compliant SOIC EAR99 8542.39.00.01
LTC1519IS#TR
Analog Devices Inc
Check for Price Buy No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 4 LINE RECEIVER CMOS EIA-422; EIA-485 4 25 ns 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC SOP, not_compliant EAR99 8542.39.00.01
LTC1519IS
Linear Technology
Check for Price Buy No Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 4 LINE RECEIVER CMOS YES EIA-422; EIA-485 4 25 ns 20 mA 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.906 mm 1.752 mm 3.899 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SOP-16 16 S not_compliant SOIC EAR99 8542.39.00.01
LTC1519IS
Analog Devices Inc
Check for Price Buy No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 4 LINE RECEIVER CMOS EIA-422; EIA-485 4 25 ns 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.906 mm 1.752 mm 3.899 mm ANALOG DEVICES INC SOP, not_compliant EAR99 8542.39.00.01
LTC1519IS#PBF
Linear Technology
Check for Price Buy Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 4 LINE RECEIVER CMOS EIA-422; EIA-485 4 25 ns 20 mA 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SO-16 16 S compliant SOIC EAR99 8542.39.00.01
LTC1519IS#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 5 V DIFFERENTIAL SCHMITT TRIGGER 4 LINE RECEIVER CMOS EIA-422; EIA-485 4 25 ns 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SO-16 16 05-08-1610 (S16) compliant Analog Devices