Parametric results for: LTC1483IS8PBF under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc1483is8pbf
Select parts from the table below to compare.
Compare
Compare
LTC1483IS8#PBF
Analog Devices Inc
$5.2955 No Yes Active 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 1 1 1.2 µs LINE TRANSCEIVER CMOS COMMON I/O; TRISTATABLE RECEIVER; 1 RECEIVER ACTIVE UNDER SHUTDOWN YES EIA-422; EIA-485 1 COMPLEMENTARY 200 ns 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC SO-8 8 05-08-1610 (S8) compliant Analog Devices
LTC1483IS8#PBF
Linear Technology
Check for Price Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 1 1 1.2 µs LINE TRANSCEIVER CMOS COMMON I/O; TRISTATABLE RECEIVER; 1 RECEIVER ACTIVE UNDER SHUTDOWN YES EIA-422; EIA-485 1 1.5 V 4 mA COMPLEMENTARY 200 ns 500 µA 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm LINEAR TECHNOLOGY CORP SO-8 8 S8 compliant SOIC EAR99 8542.39.00.01