Filter Your Search
1 - 2 of 2 results
|
LTC1483IS8#PBF
Analog Devices Inc
|
$5.2955 | No | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 1 | 1 | 1.2 µs | LINE TRANSCEIVER | CMOS | COMMON I/O; TRISTATABLE RECEIVER; 1 RECEIVER ACTIVE UNDER SHUTDOWN | YES | EIA-422; EIA-485 | 1 | COMPLEMENTARY | 200 ns | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SO-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | |||||||||
![]() |
LTC1483IS8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 1 | 1 | 1.2 µs | LINE TRANSCEIVER | CMOS | COMMON I/O; TRISTATABLE RECEIVER; 1 RECEIVER ACTIVE UNDER SHUTDOWN | YES | EIA-422; EIA-485 | 1 | 1.5 V | 4 mA | COMPLEMENTARY | 200 ns | 500 µA | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | LINEAR TECHNOLOGY CORP | SO-8 | 8 | S8 | compliant | SOIC | EAR99 | 8542.39.00.01 |