Parametric results for: LTC1475CMS8-3.3#TR under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ltc1475cms833tr
Select parts from the table below to compare.
Compare
Compare
LTC1475CMS8-3.3#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 10 V 18 V 3 V 750 mA YES BUCK SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS COMMERCIAL S-PDSO-G8 e3 Not Qualified 1 70 °C 260 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.17 mm ANALOG DEVICES INC PLASTIC, MSOP-8 8 05-08-1660 compliant Analog Devices
LTC1475CMS8-3.3#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 10 V 18 V 3 V 750 mA YES BUCK SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS COMMERCIAL S-PDSO-G8 e3 Not Qualified 1 70 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 3 mm 3 mm 1.17 mm LINEAR TECHNOLOGY CORP PLASTIC, MSOP-8 8 MS8 compliant MSOP EAR99 8542.39.00.01
LTC1475CMS8-3.3#TR
Analog Devices Inc
Check for Price Buy No Obsolete 10 V 18 V 3 V 750 mA YES BUCK SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS COMMERCIAL S-PDSO-G8 e0 Not Qualified 1 70 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 3 mm 3 mm 1.17 mm ANALOG DEVICES INC TSSOP, compliant EAR99 8542.39.00.01
LTC1475CMS8-3.3#TR
Linear Technology
Check for Price Buy No Transferred 10 V 18 V 3 V 750 mA YES BUCK SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS COMMERCIAL S-PDSO-G8 e0 Not Qualified 1 70 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 3 mm 3 mm 1.17 mm LINEAR TECHNOLOGY CORP TSSOP, TSSOP8,.19 8 MS8 compliant MSOP EAR99 8542.39.00.01