Filter Your Search
1 - 2 of 2 results
![]() |
LTC1458LCSW#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 1.245 V | 1.195 V | 0.1099 % | 12 | YES | D/A CONVERTER | BINARY | SERIAL | 4 | 14 µs | 2 mA | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.642 mm | 17.89 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.300 INCH, PLASTIC, SOP-28 | 28 | SW | compliant | 8542.39.00.01 | ||||
|
LTC1458LCSW#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 1.245 V | 1.195 V | 0.1099 % | 12 | YES | D/A CONVERTER | BINARY | SERIAL | 4 | 14 µs | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.642 mm | 17.89 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, SOP-28 | 28 | 05-08-1620 (SW28) | compliant | 8542.39.00.01 | EAR99 |