Filter Your Search
1 - 8 of 8 results
|
LTC1458LCG#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 V | 4.145 V | 4.045 V | 0.1099 % | 12 | YES | D/A CONVERTER | BINARY | SERIAL | 4 | 14 µs | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 10.2 mm | ANALOG DEVICES INC | 0.209 INCH, PLASTIC, SSOP-28 | 28 | 05-08-1640 (G28) | compliant | EAR99 | 8542.39.00.01 | |||||
![]() |
LTC1458LCG
Linear Technology
|
Check for Price | No | Transferred | 5 V | 4.145 V | 4.045 V | 0.1099 % | 12 | YES | D/A CONVERTER | BINARY | SERIAL | 4 | 14 µs | 2 mA | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 70 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 10.2 mm | LINEAR TECHNOLOGY CORP | 0.209 INCH, PLASTIC, SSOP-28 | 28 | G | not_compliant | 8542.39.00.01 | SSOP | ||||||
![]() |
LTC1458LCG#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 3 V | 4.145 V | 4.045 V | 0.1099 % | 12 | YES | D/A CONVERTER | BINARY | SERIAL | 4 | 14 µs | 2 mA | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 10.2 mm | LINEAR TECHNOLOGY CORP | 0.209 INCH, PLASTIC, SSOP-28 | 28 | G | compliant | 8542.39.00.01 | SSOP | ||||
|
LTC1458LCG#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 1.245 V | 1.195 V | 0.1099 % | 12 | YES | D/A CONVERTER | BINARY | SERIAL | 4 | 14 µs | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 10.2 mm | ANALOG DEVICES INC | 0.209 INCH, PLASTIC, SSOP-28 | 28 | 05-08-1640 (G28) | compliant | EAR99 | 8542.39.00.01 | |||||
|
LTC1458LCG#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 1.245 V | 1.195 V | 0.1099 % | 12 | YES | D/A CONVERTER | BINARY | SERIAL | 4 | 14 µs | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 70 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 10.2 mm | ANALOG DEVICES INC | SSOP, | not_compliant | 8542.39.00.01 | |||||||||||
![]() |
LTC1458LCG#TR
Linear Technology
|
Check for Price | No | Transferred | 5 V | 1.245 V | 1.195 V | 0.1099 % | 12 | YES | D/A CONVERTER | BINARY | SERIAL | 4 | 14 µs | 2 mA | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 70 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 10.2 mm | LINEAR TECHNOLOGY CORP | SSOP, SSOP28,.3 | 28 | G | not_compliant | 8542.39.00.01 | SSOP | ||||||
|
LTC1458LCG
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 4.145 V | 4.045 V | 0.1099 % | 12 | YES | D/A CONVERTER | BINARY | SERIAL | 4 | 14 µs | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 70 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 10.2 mm | ANALOG DEVICES INC | 0.209 INCH, PLASTIC, SSOP-28 | not_compliant | 8542.39.00.01 | |||||||||||
![]() |
LTC1458LCG#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 1.245 V | 1.195 V | 0.1099 % | 12 | YES | D/A CONVERTER | BINARY | SERIAL | 4 | 14 µs | 2 mA | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 10.2 mm | LINEAR TECHNOLOGY CORP | 0.209 INCH, PLASTIC, SSOP-28 | 28 | G | compliant | 8542.39.00.01 | SSOP |