Parametric results for: LTC1446LCN8 under Digital to Analog Converters

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ltc1446lcn8
Select parts from the table below to compare.
Compare
Compare
LTC1446LCN8
Analog Devices Inc
Check for Price No Obsolete 3 V 2.54 V 2.46 V 0.1221 % 12 NO D/A CONVERTER BINARY SERIAL 2 14 µs CMOS COMMERCIAL R-PDIP-T8 Not Qualified e0 1 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 3.809 mm ANALOG DEVICES INC DIP, not_compliant 8542.39.00.01
LTC1446LCN8
Linear Technology
Check for Price No Transferred 3 V 2.54 V 2.46 V 0.1221 % 12 NO D/A CONVERTER BINARY SERIAL 2 14 µs CMOS COMMERCIAL R-PDIP-T8 Not Qualified e0 1 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 3.809 mm LINEAR TECHNOLOGY CORP DIP, DIP8,.3 not_compliant 8542.39.00.01 DIP 8 N
LTC1446LCN8#PBF
Analog Devices Inc
Check for Price No Yes Active 3 V 2.54 V 2.46 V 0.1221 % 12 NO D/A CONVERTER BINARY SERIAL 2 14 µs CMOS COMMERCIAL R-PDIP-T8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 3.809 mm ANALOG DEVICES INC 0.300 INCH, PLASTIC, DIP-8 compliant 8542.39.00.01 8 05-08-1510 (N8) EAR99 Analog Devices
LTC1446LCN8#PBF
Linear Technology
Check for Price Yes Transferred 3 V 2.54 V 2.46 V 0.1221 % 12 NO D/A CONVERTER BINARY SERIAL 2 14 µs 1 mA CMOS COMMERCIAL R-PDIP-T8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 3.809 mm LINEAR TECHNOLOGY CORP 0.300 INCH, PLASTIC, DIP-8 compliant 8542.39.00.01 DIP 8 N