Filter Your Search
1 - 2 of 2 results
![]() |
LTC1446CS8#TRPBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 5 V | 4.145 V | 4.045 V | 0.1221 % | 12 | YES | D/A CONVERTER | BINARY | SERIAL | 2 | 14 µs | 1.5 mA | CMOS | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | S8 | compliant | 8542.39.00.01 | |||||
|
LTC1446CS8#TRPBF
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 5 V | 4.145 V | 4.045 V | 0.1221 % | 12 | YES | D/A CONVERTER | BINARY | SERIAL | 2 | 14 µs | CMOS | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | 8542.39.00.01 | EAR99 | Analog Devices |