Parametric results for: LTC1430CS8-TRPBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc1430cs8trpbf
Select parts from the table below to compare.
Compare
Compare
LTC1430CS8#TRPBF
Analog Devices Inc
Check for Price No Yes Active 5 V 3.3 V 8 V 4 V 700 µA YES PUSH-PULL 260 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.899 mm 4.9025 mm 1.752 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SOP-8 8 05-08-1610 (S8) compliant
LTC1430CS8#TRPBF
Linear Technology
Check for Price Yes Transferred 5 V 3.3 V 8 V 4 V 700 µA YES PUSH-PULL 260 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.899 mm 4.9025 mm 1.752 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SOP-8 8 S8 compliant SOIC EAR99 8542.39.00.01