Parametric results for: LTC1430CS#PBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: ltc1430cspbf
Select parts from the table below to compare.
Compare
Compare
LTC1430CS#PBF
Linear Technology
Check for Price Yes Transferred 5 V 3.3 V 8 V 4 V 10 mA 700 µA YES PUSH-PULL 500 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS COMMERCIAL R-PDSO-G16 e3 Not Qualified 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm LINEAR TECHNOLOGY CORP SOIC 0.150 INCH, PLASTIC, SO-16 16 S compliant EAR99 8542.39.00.01
LTC1430CS#PBF
Analog Devices Inc
Check for Price No Yes Active 5 V 3.3 V 8 V 4 V 10 A 5 V 700 µA YES PUSH-PULL 500 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS COMMERCIAL R-PDSO-G16 e3 Not Qualified 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm ANALOG DEVICES INC SO-16 16 05-08-1610 (S16) compliant Analog Devices