Filter Your Search
1 - 8 of 8 results
|
LTC1421IG-2.5#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 3 V | 12 V | 1 | YES | NO | ADDITIONAL 12V SUPPLY IS REQUIRED | HOT SWAP CONTROLLER | 1 | CMOS | INDUSTRIAL | R-PDSO-G24 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | ANALOG DEVICES INC | 0.209 INCH, PLASTIC, SSOP-24 | 24 | 05-08-1640 (G24) | compliant | |||||||
![]() |
LTC1421IG-2.5#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 3 V | 12 V | 1 | YES | NO | ADDITIONAL 12V SUPPLY IS REQUIRED | HOT SWAP CONTROLLER | 1 | CMOS | INDUSTRIAL | R-PDSO-G24 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | LINEAR TECHNOLOGY CORP | 0.209 INCH, LEAD FREE, PLASTIC, SSOP-24 | 24 | G | compliant | SSOP | EAR99 | 8542.39.00.01 | ||||
|
LTC1421IG-2.5#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 3 V | 12 V | 1 | YES | NO | ADDITIONAL 12V SUPPLY IS REQUIRED | HOT SWAP CONTROLLER | 1 | CMOS | INDUSTRIAL | R-PDSO-G24 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | ANALOG DEVICES INC | 0.209 INCH, LEAD FREE, PLASTIC, SSOP-24 | 24 | 05-08-1640 (G24) | compliant | Analog Devices | ||||||
|
LTC1421IG-2.5
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 3 V | 12 V | 1 | YES | NO | ADDITIONAL 12V SUPPLY IS REQUIRED | HOT SWAP CONTROLLER | 1 | CMOS | INDUSTRIAL | R-PDSO-G24 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 235 | 20 | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | ANALOG DEVICES INC | SSOP, | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
![]() |
LTC1421IG-2.5#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 3 V | 12 V | 1 | YES | NO | ADDITIONAL 12V SUPPLY IS REQUIRED | HOT SWAP CONTROLLER | 1 | CMOS | INDUSTRIAL | R-PDSO-G24 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | LINEAR TECHNOLOGY CORP | 0.209 INCH, PLASTIC, SSOP-24 | 24 | G | compliant | SSOP | EAR99 | 8542.39.00.01 | ||||
![]() |
LTC1421IG-2.5
Linear Technology
|
Check for Price | No | Transferred | 5 V | 3 V | 12 V | 1 | YES | NO | ADDITIONAL 12V SUPPLY IS REQUIRED | HOT SWAP CONTROLLER | 1 | CMOS | INDUSTRIAL | R-PDSO-G24 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 235 | 20 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | LINEAR TECHNOLOGY CORP | 0.209 INCH, PLASTIC, SSOP-24 | 24 | G | not_compliant | SSOP | EAR99 | 8542.39.00.01 | ||||
|
LTC1421IG-2.5#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 3 V | 12 V | 1 | YES | NO | ADDITIONAL 12V SUPPLY IS REQUIRED | HOT SWAP CONTROLLER | 1 | CMOS | INDUSTRIAL | R-PDSO-G24 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 235 | 20 | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | ANALOG DEVICES INC | SSOP, | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
![]() |
LTC1421IG-2.5#TR
Linear Technology
|
Check for Price | No | Transferred | 5 V | 3 V | 12 V | 1 | YES | NO | ADDITIONAL 12V SUPPLY IS REQUIRED | HOT SWAP CONTROLLER | 1 | CMOS | INDUSTRIAL | R-PDSO-G24 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 235 | 20 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | LINEAR TECHNOLOGY CORP | 0.209 INCH, PLASTIC, SSOP-24 | 24 | G | not_compliant | SSOP | EAR99 | 8542.39.00.01 |