Parametric results for: LTC1420CGN#PBF under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc1420cgnpbf
Select parts from the table below to compare.
Compare
Compare
LTC1420CGN#PBF
Analog Devices Inc
$14.3236 Buy No Yes Active 5 V 2.048 V 1 0.0244 % 12 10 MHz 90 ns YES ADC, SUCCESSIVE APPROXIMATION -2.048 V -5 V 1 2'S COMPLEMENT BINARY SAMPLE CMOS COMMERCIAL PARALLEL, WORD R-PDSO-G28 Not Qualified e3 1 70 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 635 µm DUAL 3.899 mm 1.748 mm 9.893 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SSOP-28 28 05-08-1641 (GN28) compliant 8542.39.00.01 Analog Devices
LTC1420CGN#PBF
Linear Technology
Check for Price Buy Yes Transferred 5 V 2.048 V 1 0.0244 % 12 10 MHz 90 ns YES ADC, SUCCESSIVE APPROXIMATION -2.048 V -5 V 1 2'S COMPLEMENT BINARY SAMPLE CMOS COMMERCIAL PARALLEL, WORD R-PDSO-G28 Not Qualified e3 1 70 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 635 µm DUAL 3.899 mm 1.748 mm 9.893 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SSOP-28 28 GN compliant 8542.39.00.01 SSOP