Filter Your Search
1 - 4 of 4 results
|
LTC1409ISW#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 2.5 V | 1 | 0.0244 % | 12 | 66.6 kHz | 1.25 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | -5 V | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, SO-28 | compliant | 8542.39.00.01 | ||||||
|
LTC1409ISW#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 2.5 V | 1 | 0.0244 % | 12 | 66.6 kHz | 1.25 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | -5 V | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, SO-28 | compliant | 28 | 05-08-1620 (SW28) | ||||
![]() |
LTC1409ISW#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 2.5 V | 1 | 0.0244 % | 12 | 66.6 kHz | 1.25 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | -5 V | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, SO-28 | compliant | 8542.39.00.01 | 28 | SW | SOIC | |||
![]() |
LTC1409ISW#TR
Linear Technology
|
Check for Price | No | Transferred | 5 V | 2.5 V | 1 | 0.0244 % | 12 | 66.6 kHz | 1.25 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | -5 V | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | LINEAR TECHNOLOGY CORP | SOP, | compliant | 8542.39.00.01 | 28 | SW | SOIC |