Parametric results for: LTC1409IG#PBF under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc1409igpbf
Select parts from the table below to compare.
Compare
Compare
LTC1409IG#PBF
Analog Devices Inc
Check for Price Buy No Yes Active 5 V 2.5 V 1 0.0244 % 12 66.6 kHz 1.25 µs YES ADC, SUCCESSIVE APPROXIMATION -2.5 V -5 V 1 BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5.3 mm 2 mm 10.2 mm ANALOG DEVICES INC 0.209 INCH, PLASTIC, SSOP-28 28 05-08-1640 (G28) compliant Analog Devices
LTC1409IG#PBF
Linear Technology
Check for Price Buy Yes Transferred 5 V 2.5 V 1 0.0244 % 12 66.6 kHz 1.25 µs YES ADC, SUCCESSIVE APPROXIMATION -2.5 V -5 V 1 BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5.3 mm 2 mm 10.2 mm LINEAR TECHNOLOGY CORP 0.209 INCH, PLASTIC, SSOP-28 28 G compliant SSOP 8542.39.00.01