Filter Your Search
1 - 4 of 4 results
![]() |
LTC1409CG#TR
Linear Technology
|
Check for Price | No | Transferred | 5 V | 2.5 V | 1 | 0.0244 % | 12 | 66.7 kHz | 1.25 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | -5 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | COMMERCIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e0 | 1 | 70 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 10.2 mm | LINEAR TECHNOLOGY CORP | SSOP | SSOP, | 28 | G | compliant | 8542.39.00.01 | |||
![]() |
LTC1409CG#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 2.5 V | 1 | 0.0244 % | 12 | 66.7 kHz | 1.25 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | -5 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | COMMERCIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 10.2 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.209 INCH, PLASTIC, SSOP-28 | 28 | G | compliant | 8542.39.00.01 | |||
|
LTC1409CG#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 2.5 V | 1 | 0.0244 % | 12 | 66.7 kHz | 1.25 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | -5 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | COMMERCIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e0 | 1 | 70 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 10.2 mm | ANALOG DEVICES INC | SSOP, | compliant | 8542.39.00.01 | ||||||
|
LTC1409CG#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 2.5 V | 1 | 0.0244 % | 12 | 66.7 kHz | 1.25 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | -5 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | COMMERCIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 10.2 mm | ANALOG DEVICES INC | 0.209 INCH, PLASTIC, SSOP-28 | 28 | 05-08-1640 (G28) | compliant |