Filter Your Search
1 - 2 of 2 results
![]() |
LTC1391IS#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | YES | -5 V | 75 Ω | 15 Ω | 400 ns | 200 ns | SINGLE-ENDED MULTIPLEXER | CMOS | CAN ALSO OPERATE WITH 2.7 V SUPPLY | 8 | 1 | 70 dB | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SOP-16 | 16 | S | compliant | 8542.39.00.01 | |||||
|
LTC1391IS#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | YES | -5 V | 75 Ω | 15 Ω | 400 ns | 200 ns | SINGLE-ENDED MULTIPLEXER | CMOS | CAN ALSO OPERATE WITH 2.7 V SUPPLY | 8 | 1 | 70 dB | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SOP-16 | 16 | 05-08-1610 (S16) | compliant | 8542.39.00.01 | EAR99 | Analog Devices |