Filter Your Search
1 - 2 of 2 results
![]() |
LTC1387ISW#TRPBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 4 µs | LINE TRANSCEIVER | CMOS | YES | EIA-232; EIA-422; EIA-485; EIA-562 | 1 | 6 µs | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.300 INCH, PLASTIC, SOP-20 | 20 | SW | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC1387ISW#TRPBF
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 4 µs | LINE TRANSCEIVER | CMOS | YES | EIA-232; EIA-422; EIA-485; EIA-562 | 1 | 6 µs | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, SOP-20 | 20 | 05-08-1620 (SW20) | compliant | Analog Devices |