Parametric results for: LTC1387IG#TRPBF under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc1387igtrpbf
Select parts from the table below to compare.
Compare
Compare
LTC1387IG#TRPBF
Analog Devices Inc
$8.6166 Buy No Yes Active 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 4 µs LINE TRANSCEIVER CMOS YES EIA-232; EIA-422; EIA-485; EIA-562 1 6 µs 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 7.2 mm 2 mm 5.3 mm ANALOG DEVICES INC 0.209 INCH, LEAD FREE, PLASTIC, SSOP-20 20 05-08-1640 (G20) compliant Analog Devices
LTC1387IG#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 4 µs LINE TRANSCEIVER CMOS YES EIA-232; EIA-422; EIA-485; EIA-562 1 6 µs 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 7.2 mm 2 mm 5.3 mm LINEAR TECHNOLOGY CORP 0.209 INCH, LEAD FREE, PLASTIC, SSOP-20 20 G compliant SSOP EAR99 8542.39.00.01