Filter Your Search
1 - 2 of 2 results
|
LTC1387IG#PBF
Analog Devices Inc
|
$9.8658 | No | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 4 µs | LINE TRANSCEIVER | CMOS | YES | EIA-232; EIA-422; EIA-485; EIA-562 | 1 | 6 µs | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 7.2 mm | 2 mm | 5.3 mm | ANALOG DEVICES INC | 0.209 INCH, PLASTIC, SSOP-20 | 20 | 05-08-1640 (G20) | compliant | Analog Devices | ||||||||||
![]() |
LTC1387IG#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 4 µs | LINE TRANSCEIVER | CMOS | YES | 10 µA | EIA-232; EIA-422; EIA-485; EIA-562 | 1 | 10 V | 3 mA | 6 µs | 25 mA | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 7.2 mm | 2 mm | 5.3 mm | LINEAR TECHNOLOGY CORP | 0.209 INCH, PLASTIC, SSOP-20 | 20 | G | compliant | SSOP | EAR99 | 8542.39.00.01 |