Parametric results for: LTC1387CG#PBF under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc1387cgpbf
Select parts from the table below to compare.
Compare
Compare
LTC1387CG#PBF
Analog Devices Inc
$9.7328 No Yes Active 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 4 µs LINE TRANSCEIVER CMOS YES EIA-232; EIA-485 1 6 µs YES COMMERCIAL R-PDSO-G20 Not Qualified e3 1 70 °C 260 30 20 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 7.2 mm 2 mm 5.3 mm ANALOG DEVICES INC 0.209 INCH, LEAD FREE, PLASTIC, SSOP-20 20 05-08-1640 (G20) compliant Analog Devices
LTC1387CG#PBF
Linear Technology
Check for Price Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 4 µs LINE TRANSCEIVER CMOS YES 10 µA EIA-232; EIA-485 1 10 V 3 mA 6 µs 25 mA YES COMMERCIAL R-PDSO-G20 Not Qualified e3 1 70 °C 260 30 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 7.2 mm 2 mm 5.3 mm LINEAR TECHNOLOGY CORP 0.209 INCH, LEAD FREE, PLASTIC, SSOP-20 20 G compliant SSOP EAR99 8542.39.00.01