Parametric results for: LTC1380CGN#TR under Multiplexers or Switches

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ltc1380cgntr
Select parts from the table below to compare.
Compare
Compare
LTC1380CGN#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 5 V YES -5 V 120 Ω 24 Ω 1.5 µs 1.2 µs SINGLE-ENDED MULTIPLEXER CMOS 8 1 65 dB COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 635 µm DUAL 4.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SSOP-16 16 05-08-1641 (GN16) compliant EAR99 8542.39.00.01 Analog Devices
LTC1380CGN#TR
Linear Technology
Check for Price Buy No Transferred 5 V YES -5 V 120 Ω 24 Ω 1.5 µs 1.2 µs 65 mA SINGLE-ENDED MULTIPLEXER CMOS 8 1 65 dB 20 µA BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e0 1 70 °C 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 635 µm DUAL 4.9 mm 1.75 mm 3.9 mm LINEAR TECHNOLOGY CORP SSOP, SSOP16,.25 16 GN compliant 8542.39.00.01 SSOP
LTC1380CGN#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 5 V YES -5 V 120 Ω 24 Ω 1.5 µs 1.2 µs 65 mA SINGLE-ENDED MULTIPLEXER CMOS 8 1 65 dB 20 µA BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 635 µm DUAL 4.9 mm 1.75 mm 3.9 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SSOP-16 16 GN compliant 8542.39.00.01 SSOP
LTC1380CGN#TR
Analog Devices Inc
Check for Price Buy No Obsolete 5 V YES -5 V 120 Ω 24 Ω 1.5 µs 1.2 µs SINGLE-ENDED MULTIPLEXER CMOS 8 1 65 dB COMMERCIAL R-PDSO-G16 Not Qualified e0 1 70 °C 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 635 µm DUAL 4.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC SSOP, compliant 8542.39.00.01